ADS1234IPWR

Texas Instruments
595-ADS1234IPWR
ADS1234IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit Ultra Low-Noi se A 595-ADS1234IPW A 595-ADS1234IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1234
SMD/SMT
TSSOP-28
24 bit
4 Channel
I2C, SPI
80 S/s
Differential
Sigma-Delta
2.7 V to 5.3 V
2.7 V to 5.3 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection, Oscillator, PGA
INL - Integral Nonlinearity: +/- 0.001 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 13.1 mW
Power Consumption: 4.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.3 V
Supply Voltage - Min: 2.7 V
Unit Weight: 117.500 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,920

Stock:
1,920 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,021.25 ₹1,021.25
₹797.62 ₹7,976.20
₹742.64 ₹18,566.00
₹678.35 ₹67,835.00
₹657.85 ₹1,64,462.50
₹646.67 ₹3,23,335.00
Full Reel (Order in multiples of 2000)
₹600.08 ₹12,00,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,317.57
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,343.66
Min:
1

Similar Product

Texas Instruments ADS1234IPW
Texas Instruments
Analog to Digital Converters - ADC 24-Bit Ultra Low-Noi se A 595-ADS1234IPW A 595-ADS1234IPWR