ADS1243SJD

Texas Instruments
595-ADS1243SJD
ADS1243SJD

Mfr.:

Description:
Analog to Digital Converters - ADC High Temp 24B ADC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,184.01 ₹34,184.01
₹29,581.85 ₹2,95,818.50
₹28,432.01 ₹7,10,800.25

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS1243
Through Hole
CDIP-SB-20
24 bit
8 Channel
SPI
15 S/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 5.25 V
2.7 V to 5.25 V
- 55 C
+ 210 C
Tube
Brand: Texas Instruments
ENOB - Effective Number of Bits: 21.2 Bit
Features: 50/60 Hz Rejection, GPIO, PGA
INL - Integral Nonlinearity: +/- 0025 % FSR
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.52 mW
Power Consumption: 600 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 5
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.