ADS1259BIPWR

Texas Instruments
595-ADS1259BIPWR
ADS1259BIPWR

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Noise 14kSPS 24B ADC A 595-ADS1259BI A 595-ADS1259BIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹967.21 ₹19,34,420.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,857.08
Min:
1

Similar Product

Texas Instruments ADS1259BIPW
Texas Instruments
Analog to Digital Converters - ADC Low-Noise 14kSPS 24B ADC A 595-ADS1259BI A 595-ADS1259BIPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1259
SMD/SMT
TSSOP-20
24 bit
1 Channel
SPI
14.4 kS/s
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Features: 50/60 Hz Rejection, Oscillator
INL - Integral Nonlinearity: 0.0003 % FSR
Power Consumption: 13 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 78.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS1259 24-bit Analog to Digital Converter

The Texas Instruments ADS1259 high-linearity, low-drift, 24-bit analog-to-digital converter (ADC) is designed for the needs of industrial process control, precision instrumentation, and other exacting applications. The TI ADS1259 ADC can be combined with a signal amplifier to form a high-resolution, high-accuracy measurement system capable of digitizing a wide range of signals. The TI ADS1259 uses a fourth-order, inherently stable, delta-sigma modulator that provides outstanding noise and linearity performance. The data rates of this TI ADC are programmable up to 14kSPS, including 10SPS, 50SPS, and 60SPS that provide excellent normal mode line-cycle rejection.