ADS127L18IRSHR

Texas Instruments
595-ADS127L18IRSHR
ADS127L18IRSHR

Mfr.:

Description:
Analog to Digital Converters - ADC Eight-channel simul taneous-sampling 51

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹2,791.67 ₹69,79,175.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
ADS127L18
SMD/SMT
VQFN-56
24 bit
8 Channel
Parallel
512 S/s
Differential/Pseudo-Differential/Single-Ended
Sigma-Delta
2.85 V to 5.5 V
1.65 V to 1.95 V
110 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Development Kit: ADS127L18EVM-PDK
Gain Error: 200 % FSR
INL - Integral Nonlinearity: 4 FSR
Moisture Sensitive: Yes
Pd - Power Dissipation: 165 mW
Product: ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 110 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.85 V
THD - Total Harmonic Distortion: - 106 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS127L18 24-Bit ADCs

Texas Instruments ADS127L18 24-Bit Analog to Digital Converters (ADCs) are delta-sigma (ΔΣ) devices based on the single-channel ADS127L11. These devices provide a sampling of eight channels with data rates up to 512kSPS (wideband filter mode) and 1365kSPS (low-latency filter mode). The ADS127L18 ADCs operate at a 2.85V to 5.5V analog supply voltage range. These devices offer an excellent combination of AC performance and DC precision with low power consumption. The ADS127L18 ADCs are offered in identical 7mm x 7mm VQFN packages that permit drop-in expandability. These 24-bit devices operate over the -40°C to 125°C temperature range. The ADS127L18 ADCs are ideal for test and measurement, factory automation and control, aerospace and defense, medical, and grid infrastructure.