ADS1282HIPW

Texas Instruments
595-ADS1282HIPW
ADS1282HIPW

Mfr.:

Description:
Analog to Digital Converters - ADC Ultra Hi Resolution Delta Sigma ADC A 59 A 595-ADS1282HIPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,336.81 ₹8,336.81
₹6,943.77 ₹69,437.70
₹6,578.51 ₹3,28,925.50
₹6,379.10 ₹6,37,910.00
250 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1282
SMD/SMT
TSSOP-28
31 bit
2 Channel
SPI
4 kS/s
Differential
Sigma-Delta
5 V
1.65 V to 3.6 V
124 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: PGA
Number of Converters: 1 Converter
Pd - Power Dissipation: 35 mW
Power Consumption: 25 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 4.75 V
SFDR - Spurious Free Dynamic Range: 123 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
THD - Total Harmonic Distortion: - 122 dB
Type: ADC
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.