ADS1286UB

Texas Instruments
595-ADS1286UB
ADS1286UB

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit Micro Power S ampling

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹996.09 ₹996.09
₹777.12 ₹7,771.20
₹723.08 ₹18,077.00
₹656.92 ₹49,269.00
₹641.08 ₹1,92,324.00
₹634.56 ₹3,33,144.00
₹626.17 ₹6,57,478.50
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1286
SMD/SMT
SOIC-8
12 bit
1 Channel
3-Wire, I2C, SPI
20 kS/s
Differential
SAR
4.5 V to 5.25 V
4.5 V to 5.25 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.75 LSB
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 1.25 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.5 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.