ADS1292RIPBS

Texas Instruments
595-ADS1292RIPBS
ADS1292RIPBS

Mfr.:

Description:
Analog Front End - AFE 2-Channel 24B ADC A 595-ADS1292RIPBSR A A 595-ADS1292RIPBSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,083

Stock:
1,083 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,530.02 ₹1,530.02
₹1,212.27 ₹12,122.70
₹1,133.07 ₹28,326.75
₹1,045.48 ₹1,04,548.00
₹1,003.55 ₹2,50,887.50
₹978.39 ₹4,89,195.00
₹970.94 ₹9,70,940.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,313.84
Min:
1

Similar Product

Texas Instruments ADS1292RIPBSR
Texas Instruments
Analog Front End - AFE 2-Channel 24B ADC A 595-ADS1292RIPBS A 5 A 595-ADS1292RIPBS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS1292R
Biopotential
24 bit
8 kS/s
2 Channel
Serial, SPI
5.25 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
TQFP-32
Tray
Analogue Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: ADS1292RECG-FE
Digital Supply Voltage: 1.7 V to 3.6 V
INL - Integral Nonlinearity: 2 ppm
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 950 uW
Power Consumption: 700 uW
Product Type: Analog Front End - AFE
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 72.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS129x 2-Channel, 24-Bit AFE

Texas Instruments ADS129x 2-Channel, 24-Bit Analog Front End (AFE) is a multichannel, simultaneous sampling, 24-bit, delta-sigma analog-to-digital converter (ADC) with a built-in Programmable Gain Amplifier (PGA), internal reference, and an onboard oscillator. ADS129x incorporates all the features commonly required in portable, low-power medical electrocardiogram (ECG), sports, and fitness applications. This AFE features high levels of integration and exceptional performance. This feature enables the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. Texas Instruments ADS129x has a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection.