ADS1294IPAGR

Texas Instruments
595-ADS1294IPAGR
ADS1294IPAGR

Mfr.:

Description:
Analog to Digital Converters - ADC 4Ch24B ADC A 595-ADS 1294IPAG A 595-ADS1 A 595-ADS1294IPAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹1,623.20 ₹24,34,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹2,887.65
Min:
1

Similar Product

Texas Instruments ADS1294IPAG
Texas Instruments
Analog to Digital Converters - ADC 4Ch24B ADC A 595-ADS 1294IPAGR A 595-ADS A 595-ADS1294IPAGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1294
SMD/SMT
TQFP-64
24 bit
4 Channel
Sigma-Delta
2.7 V to 5.25 V
1.65 V to 3.6 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Features: Daisy-Chainable, GPIO, Oscillator, PGA
INL - Integral Nonlinearity: 8 ppm
Moisture Sensitive: Yes
Power Consumption: 3 mW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS129x Analog Front End

Texas Instruments ADS1294, ADS1296, and ADS1298 low-power 24-bit analog front end devices for biopotential measurements feature high levels of integration and exceptional performance that enables the development of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. TI ADS129x 24-bit analog front end devices have a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. The TI ADSx operates at data rates as high as 32kSPS, allowing the implementation of software PACE detection. These TI analog front end delta-sigma analog to digital converters incorporate all of the features commonly required in medical ECG and EEG applications.