ADS130E08IPAGR

Texas Instruments
595-ADS130E08IPAGR
ADS130E08IPAGR

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Cost 8-Channel I ntegrated AFE A 595 A 595-ADS130E08IPAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,275

Stock:
1,275 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹665.31 ₹665.31
₹640.15 ₹6,401.50
₹632.69 ₹3,16,345.00
₹615.92 ₹6,15,920.00
Full Reel (Order in multiples of 1500)
₹614.06 ₹9,21,090.00
3,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,297.07
Min:
1

Similar Product

Texas Instruments ADS130E08IPAG
Texas Instruments
Analog to Digital Converters - ADC Low-Cost 8-Channel I ntegrated AFE A 595 A 595-ADS130E08IPAGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS130E08
SMD/SMT
TQFP-64
16 bit
8 Channel
SPI
8 kS/s
Sigma-Delta
2.7 V to 5.25 V
1.7 V to 3.6 V
90 dB
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS130E08EVM-PDK
Features: Daisy-Chainable, GPIO, Oscillator, PGA
INL - Integral Nonlinearity: 0.0008 % FSR
Moisture Sensitive: Yes
Power Consumption: 6 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.