ADS1625IPAPT

Texas Instruments
595-ADS1625IPAPT
ADS1625IPAPT

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit 1.25MSPS 1-Ch Delta-Sigma Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹4,023.51 ₹4,023.51
₹3,509.16 ₹35,091.60
₹3,169.98 ₹79,249.50
Full Reel (Order in multiples of 250)
₹2,725.52 ₹6,81,380.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1625
SMD/SMT
HTQFP-64
18 bit
1 Channel
Parallel
1.25 MS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 5.25 V
93 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS1625EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Internal Reference
INL - Integral Nonlinearity: 3.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 645 mW
Power Consumption: 520 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 93 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5.25 V
Supply Voltage - Min: 2.7 V, 4.75 V
Unit Weight: 258.200 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.