ADS1675IPAG

Texas Instruments
595-ADS1675IPAG
ADS1675IPAG

Mfr.:

Description:
Analog to Digital Converters - ADC 4MSPS 24B ADC Cnvrtr A 595-ADS1675IPAGR A 595-ADS1675IPAGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
160
Expected 04-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,976.74 ₹4,976.74
₹4,090.60 ₹40,906.00
₹3,868.83 ₹96,720.75
₹3,562.27 ₹3,56,227.00
₹3,541.77 ₹8,85,442.50
1,120 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1675
SMD/SMT
TQFP-64
24 bit
1 Channel
Serial
4 MS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
2.85 V to 3.15 V
107 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: ADS1675REF
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: 15 ppm
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 600 mW
Power Consumption: 575 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.