ADS4126IRGZT

Texas Instruments
595-ADS4126IRGZT
ADS4126IRGZT

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 160MSPS Low Pwr ADC A 595-ADS4126IRG A 595-ADS4126IRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,308.82 ₹3,308.82
₹3,260.37 ₹32,603.70
₹3,255.71 ₹81,392.75
₹3,250.12 ₹3,25,012.00
Full Reel (Order in multiples of 250)
₹2,621.15 ₹6,55,287.50
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS4126
SMD/SMT
VQFN-48
12 bit
1 Channel
Parallel
160 MS/s
Differential
Pipeline
1.8 V
1.8 V
70.2 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 2.5 LSB
ENOB - Effective Number of Bits: 11.33 Bit
Features: Low Power
Moisture Sensitive: Yes
Power Consumption: 200 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 83 dB
SINAD - Signal to Noise and Distortion Ratio: 70 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.