ADS41B29IRGZR

Texas Instruments
595-ADS41B29IRGZR
ADS41B29IRGZR

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 250MSPS Buffered Low Power ADC A 595 A 595-ADS41B29IRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹4,947.49 ₹1,23,68,725.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹7,566.32
Min:
1

Similar Product

Texas Instruments ADS41B29IRGZT
Texas Instruments
Analog to Digital Converters - ADC 12B 250MSPS Buffered Low Power ADC A 595 A 595-ADS41B29IRGZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS41B29
SMD/SMT
VQFN-48
12 bit
1 Channel
Parallel
250 MS/s
Differential
Pipeline
1.8 V
1.8 V
68 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
ENOB - Effective Number of Bits: 11.07 Bit
Features: High Performance
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: CMOS, LVDS
Pd - Power Dissipation: 180 mW
Power Consumption: 350 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 89 dB
SINAD - Signal to Noise and Distortion Ratio: 68.3 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.2