ADS4222IRGCT

Texas Instruments
595-ADS4222IRGCT
ADS4222IRGCT

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 65MSPS Dual Low Power ADC A 595-ADS4 A 595-ADS4222IRGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 278

Stock:
278 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,536.36 ₹2,536.36
₹2,027.60 ₹20,276.00
₹1,900.87 ₹47,521.75
₹1,761.10 ₹1,76,110.00
Full Reel (Order in multiples of 250)
₹1,694.01 ₹4,23,502.50
₹1,598.04 ₹7,99,020.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS4222
SMD/SMT
VQFN-64
12 bit
2 Channel
Parallel
65 MS/s
Differential
Pipeline
1.8 V
1.8 V
70.9 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS4222EVM
DNL - Differential Nonlinearity: +/- 1.7 LSB
ENOB - Effective Number of Bits: 11.5 Bit
Features: Low Power
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: CMOS, LVDS
Pd - Power Dissipation: 183 mW
Power Consumption: 183 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 91 dB
SINAD - Signal to Noise and Distortion Ratio: 70.8 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS422x / ADS424x Dual Ultra Low-Power ADCs

Texas Instruments ADS422x and ADS424x Dual-Channel Analog-to-Digital Converters are low-speed variants of the ADS42xx ultra-low power family of ADCs. The 12-bit TI ADS422x and 14-bit TI ADS424x devices use innovative design techniques to achieve high-dynamic performance while consuming extremely low power with a 1.8V supply. This topology makes TI ADS422x and ADS424x Dual-Channel ADCs ideal for multi-carrier, wide-bandwidth communications applications.