ADS4229IRGCR

Texas Instruments
595-ADS4229IRGCR
ADS4229IRGCR

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 250MSPS Dual Low Power ADC A 595-ADS A 595-ADS4229IRGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹5,267.47 ₹1,05,34,940.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹8,196.11
Min:
1

Similar Product

Texas Instruments ADS4229IRGCT
Texas Instruments
Analog to Digital Converters - ADC 12B 250MSPS Dual Low Power ADC A 595-ADS A 595-ADS4229IRGCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS4229
SMD/SMT
VQFN-64
12 bit
2 Channel
Parallel
250 MS/s
Differential
Pipeline
1.8 V
1.8 V
70.5 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS4229EVM
DNL - Differential Nonlinearity: +/- 1.5 LSB
ENOB - Effective Number of Bits: 11.3 Bit
Features: Low Power
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: CMOS, LVDS
Pd - Power Dissipation: 20 mW
Power Consumption: 470 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 80 dB
SINAD - Signal to Noise and Distortion Ratio: 70 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS422x / ADS424x Dual Ultra Low-Power ADCs

Texas Instruments ADS422x and ADS424x Dual-Channel Analog-to-Digital Converters are low-speed variants of the ADS42xx ultra-low power family of ADCs. The 12-bit TI ADS422x and 14-bit TI ADS424x devices use innovative design techniques to achieve high-dynamic performance while consuming extremely low power with a 1.8V supply. This topology makes TI ADS422x and ADS424x Dual-Channel ADCs ideal for multi-carrier, wide-bandwidth communications applications.