ADS42B49IRGCR

Texas Instruments
595-ADS42B49IRGCR
ADS42B49IRGCR

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-CH 14B 250-MSPS UltraLo-Pwr ADC A 5 A 595-ADS42B49IRGC25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹11,674.52 ₹2,33,49,040.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS42B49
SMD/SMT
VQFN-64
14 bit
2 Channel
Parallel
250 MS/s
Pipeline
1.9 V
1.8 V to 2 V
71.3 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS42B49EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
ENOB - Effective Number of Bits: 11.45 Bit
Features: High Performance
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: CMOS, LVDS
Pd - Power Dissipation: 10 mW
Power Consumption: 840 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 85 dB
SINAD - Signal to Noise and Distortion Ratio: 70.7 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.8 V
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.