ADS5281IPFPG4

595-ADS5281IPFPG4
ADS5281IPFPG4

Mfr.:

Description:
Analog to Digital Converters - ADC Lo Pwr 8Ch 12B 50MSPS ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADS5281
SMD/SMT
HTQFP-80
12 bit
8 Channel
Serial
65 MS/s
Differential
Pipeline
3.3 V
1.7 V to 1.9 V
70 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: +/- 0.75 LSB
ENOB - Effective Number of Bits: 11.3 Bit
INL - Integral Nonlinearity: +/- 1.5 LSB
Number of Converters: 8 Converter
Output Type: LVDS
Pd - Power Dissipation: 649.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V, 3.6 V
Supply Voltage - Min: 1.7 V, 3 V
Unit Weight: 368.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99