ADS5295PFPR

Texas Instruments
595-ADS5295PFPR
ADS5295PFPR

Mfr.:

Description:
Analog to Digital Converters - ADC Octal CH 12B 100MSPS Hi-SNR & Lo-Pwr ADC A 595-ADS5295PFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 715

Stock:
715 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹16,111.75 ₹16,111.75
₹13,650.87 ₹1,36,508.70
₹13,038.68 ₹3,25,967.00
Full Reel (Order in multiples of 1000)
₹13,038.68 ₹1,30,38,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹16,456.52
Min:
1

Similar Product

Texas Instruments ADS5295PFP
Texas Instruments
Analog to Digital Converters - ADC Octal CH 12B 100MSPS Hi-SNR & Lo-Pwr ADC A 595-ADS5295PFPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS5295
SMD/SMT
HTQFP-80
12 bit
8 Channel
Serial
100 MS/s
Pipeline
1.8 V
1.8 V
70.6 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS5295EVM
DNL - Differential Nonlinearity: +/- 0.82 LSB
ENOB - Effective Number of Bits: 11.4 Bit
Features: High Performance
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Power Consumption: 640 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 86 dB
SINAD - Signal to Noise and Distortion Ratio: 70.4 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Unit Weight: 378.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.