ADS5411IPGPR

Texas Instruments
595-ADS5411IPGPR
ADS5411IPGPR

Mfr.:

Description:
Analog to Digital Converters - ADC 11B 105MSPS ADC A 59 5-ADS5411IPGP A 595 A 595-ADS5411IPGP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹3,831.56 ₹38,31,560.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS5411
SMD/SMT
HTQFP-52
11 bit
105 MS/s
Pipeline
4.75 V to 5.25 V
3 V to 3.6 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS5411EVM
DNL - Differential Nonlinearity: +/- 0.25 LSB
ENOB - Effective Number of Bits: 10.7 Bit
Features: Low Power
Moisture Sensitive: Yes
Power Consumption: 1.9 W
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 90 dB
SINAD - Signal to Noise and Distortion Ratio: 66.3 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.