ADS5423IPJYR

595-ADS5423IPJYR
ADS5423IPJYR

Mfr.:

Description:
Analog to Digital Converters - ADC A 5V 14bit 80MSPS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADS5423
SMD/SMT
QFP-52
14 bit
1 Channel
Parallel
80 MS/s
Differential
Pipeline
4.75 V to 5.25 V
3 V to 3.6 V
74.6 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS5423EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
ENOB - Effective Number of Bits: 12.2 Bit
Gain Error: +/- 5 % FSR
INL - Integral Nonlinearity: +/- 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.2 W
Power Consumption: 1.85 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 496 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A001.a.5.a.4
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.