ADS5474IPFP

Texas Instruments
595-ADS5474IPFP
ADS5474IPFP

Mfr.:

Description:
Analog to Digital Converters - ADC 14B 400 MSPS A 595-A DS5474IPFPR A 595-A A 595-ADS5474IPFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42,218.93 ₹42,218.93
₹36,391.45 ₹3,63,914.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS5474
SMD/SMT
HTQFP-80
14 bit
1 Channel
Parallel
400 MS/s
Differential
Pipeline
4.75 V to 5.25 V
3 V to 3.6 V
71 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.7 LSB
ENOB - Effective Number of Bits: 11.2 Bit
Features: High Performance
INL - Integral Nonlinearity: +/- 3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.797 W
Power Consumption: 2.5 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 86 dB
SINAD - Signal to Noise and Distortion Ratio: 68.9 dB
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 5.25 V
Supply Voltage - Min: 3 V, 4.75 V
Unit Weight: 368.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.a.5.a.4
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.