ADS5474MHFGV

595-ADS5474MHFGV
ADS5474MHFGV

Mfr.:

Description:
Analog to Digital Converters - ADC Radiation-hardness-assured (RHA), QMLV, 100-krad, ceramic, 14-bit, single, 400-MSPS ADC 84-CFP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
ADS5474
CFP-84
3 V to 3.6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 2.5 LSB
ENOB - Effective Number of Bits: 11.2 Bit
Power Consumption: 2.5 W
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 86 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.