ADS54J42IRMP

Texas Instruments
595-ADS54J42IRMP
ADS54J42IRMP

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel 14-Bit 625-MSPS Analog-to A A 595-ADS54J42IRMPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55,412.28 ₹93,09,263.04

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹62,948.68
Min:
1

Similar Product

Texas Instruments ADS54J42IRMPT
Texas Instruments
Analog to Digital Converters - ADC Dual-Channel 14-Bit 625-MSPS Analog-to A A 595-ADS54J42IRMP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS54J42
VQFN-72
2 Channel
625 MS/s
Differential
Pipeline
1.9 V, 3 V
1.9 V
71 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
ENOB - Effective Number of Bits: 11.5 Bit
Features: High Performance
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 1.94 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 85 dB
SINAD - Signal to Noise and Distortion Ratio: 70.8 dB
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 64 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.a.5.a.4
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.