ADS54J64EVM

Texas Instruments
595-ADS54J64EVM
ADS54J64EVM

Mfr.:

Description:
Data Conversion IC Development Tools DDS54J64EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89,344.71 ₹89,344.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:
Evaluation Modules
ADC
ADS54J64
5 V
Brand: Texas Instruments
For Use With: ADS58J64EVM, TSW14J50EVM, TSW14J56EVM
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS54J64
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 476.525 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
3A002.h.1.d
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS54J64EVM ADC Evaluation Module (EVM)

Texas Instruments ADS54J64EVM ADC Evaluation Module (EVM) is used to evaluate the ADS54J64 analog-to-digital converter (ADC). The ADS54J64 is a quad-channel, 14-bit, 1GSPS, 2x-oversampling analog-to-digital converter (ADC). The evaluation module has transformer-coupled analog inputs to accommodate a wide range of signal sources and frequencies. The evaluation module is designed to connect directly to a variety of data capture tools from TI including the TSW14J56EVM and TSW14J50EVM. Additional support is provided through the ADS58J64EVM GUI and the high-speed data converter pro software (DATACONVERTERPRO-SW) analysis tool. Also available is the ADS54J64EVM design package that includes schematics, Gerbers, and a bill of material (BOM).