ADS5510IPAP

Texas Instruments
595-ADS5510IPAP
ADS5510IPAP

Mfr.:

Description:
Analog to Digital Converters - ADC 11-Bit 125 MSPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,694.59 ₹5,91,134.40
320 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS5510
SMD/SMT
HTQFP-64
11 bit
1 Channel
Parallel
125 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
66.7 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.25 LSB
ENOB - Effective Number of Bits: 10.8 Bit
Features: Low Power
INL - Integral Nonlinearity: +/- 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 627 mW
Power Consumption: 780 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 81 dB
SINAD - Signal to Noise and Distortion Ratio: 66.3 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 258.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS5510 Analog-to-Digital Converter (ADC)

Texas Instruments ADS5510 11-Bit, 125MSPS Analog-to-Digital Converters (ADC) provides a complete converter solution. The ADS5510 includes a high-bandwidth linear sample-and-hold stage (S&H) and internal reference. Additional features include power consumption of 578mW at 3.3V single-supply voltage, allowing even higher system integration density. The Texas Instruments ADS5510 is designed for applications demanding the highest speed and highest dynamic performance in little space, such as wireless communication and digital receivers. The ADS5510 is available in 64-pin TQFP PowerPAD™ package over the industrial temperature range.