ADS5517IRGZ25

Not Assigned
ADS5517IRGZ25

Mfr.:

Description:
Analog to Digital Converters - ADC ANALOG TO DIGITAL CONVERTER - 11-BIT, 200 MSPS ADC WITH DDR LVDS/CMOS OUTPUTS

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
ADS5517
SMD/SMT
VQFN-48
11 bit
200 MS/s
Pipeline
3.3 V
3 V to 3.6 V
Brand: Texas Instruments
Development Kit: ADS5517EVM
Product Type: ADCs - Analog to Digital Converters
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390030
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.c.1