ADS6244IRGZR

Texas Instruments
595-ADS6244IRGZR
ADS6244IRGZR

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 14B 105MSPS A 5 95-ADS6244IRGZT A 5 A 595-ADS6244IRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹8,426.27 ₹2,10,65,675.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS6244
SMD/SMT
VQFN-48
14 bit
2 Channel
I2C
105 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
73.8 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS6244EVM
DNL - Differential Nonlinearity: +/- 2.5 LSB
ENOB - Effective Number of Bits: 11.7 Bit
Features: High Performance
INL - Integral Nonlinearity: +/- 5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: LVDS
Pd - Power Dissipation: 970 mW
Power Consumption: 900 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 81 dB
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.