ADS62P22IRGC25

595-ADS62P22IRGC25
ADS62P22IRGC25

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 12B 65MSPS ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹5,224.60
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADS62P22
SMD/SMT
VQFN-64
12 bit
2 Channel
65 MS/s
Pipeline
3.3 V
3 V to 3.6 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS62P22EVM
Moisture Sensitive: Yes
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.c.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.