ADS7038HIRTER

Texas Instruments
595-ADS7038HIRTER
ADS7038HIRTER

Mfr.:

Description:
Analog to Digital Converters - ADC 8-channel 1.5MSPS 12 -bit analog-to-dig

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹394.15 ₹19,70,750.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
ADS7038H
SMD/SMT
WQFN-16
12 bit
8 Channel
SPI
1.5 Ms/s
Single-Ended
SAR
2.35 V to 5.5 V
1.65 V to 5.5 V
73.1 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.3 LSB
Gain Error: 0.05 % FSR
INL - Integral Nonlinearity: 0.5 LSB
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SFDR - Spurious Free Dynamic Range: 91 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72.9 dB
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
THD - Total Harmonic Distortion: - 87.5 dB
Type: Precision ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.