ADS7128IRTET

Texas Instruments
595-ADS7128IRTET
ADS7128IRTET

Mfr.:

Description:
Analog to Digital Converters - ADC Small 8-ch 12-bit an alog-to-digital con A 595-ADS7128IRTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,984

Stock:
7,984 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹737.99 ₹737.99
₹571.19 ₹5,711.90
₹529.26 ₹13,231.50
₹484.54 ₹48,454.00
Full Reel (Order in multiples of 250)
₹448.20 ₹1,12,050.00
₹444.47 ₹2,22,235.00
₹431.42 ₹4,31,420.00
₹413.72 ₹10,34,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹544.17
Min:
1

Similar Product

Texas Instruments ADS7128IRTER
Texas Instruments
Analog to Digital Converters - ADC Small 8-ch 12-bit an alog-to-digital con A 595-ADS7128IRTET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7128
SMD/SMT
12 bit
8 Channel
I2C
Single-Ended
SAR
3.3 V
3.3 V
73 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS7128 12-Bit Analog-to-Digital Converter (ADC)

Texas Instruments ADS7128 12-Bit Analog-to-Digital Converter (ADC) is an easy-to-use, 8-channel, multiplexed, 12-bit, successive approximation register (SAR) ADC. The eight channels can be independently configured as either analog inputs, digital inputs, or digital outputs. The device has an internal oscillator for ADC conversion processes. The ADS7128 communicates via an I2C-compatible interface and operates in autonomous or single-shot conversion mode. The ADS7128 implements an analog watchdog function by event-triggered interrupts per channel using a digital window comparator with programmable high and low thresholds, hysteresis, and an event counter. The Texas Instruments ADS7128 has a built-in cyclic redundancy check (CRC) for data read/write operations and the power-up configuration. The ADS7128 features a root-mean-square (RMS) module that computes a 16-bit true RMS result for any analog input channel. The integrated zero-crossing-detect (ZCD) module allows for transient rejection and hysteresis near the configurable threshold crossings.