ADS7142QDQCRQ1

Texas Instruments
595-ADS7142QDQCRQ1
ADS7142QDQCRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive 2-channel 12-bit 140-kSPS I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 455

Stock:
455
Can Dispatch Immediately
On Order:
6,000
Expected 17-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹300.04 ₹300.04
₹225.50 ₹2,255.00
₹206.86 ₹5,171.50
₹186.36 ₹18,636.00
₹176.11 ₹44,027.50
₹173.31 ₹86,655.00
₹168.66 ₹1,68,660.00
Full Reel (Order in multiples of 3000)
₹158.41 ₹4,75,230.00
₹157.47 ₹9,44,820.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7142
SMD/SMT
WSON-10
12 bit
2 Channel
I2C
140 kS/s
Pseudo-Differential
SAR
1.65 V to 3.6 V
1.65 V to 3.6 V
70 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.03 %/FSR
INL - Integral Nonlinearity: 2.75 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 90 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 69.5 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 85 dB
Type: Automotive
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS7142/ADS7142-Q1 Programmable Sensor Monitors

Texas Instruments ADS7142/ADS7142-Q1 Nanopower, Dual-Channel, Programmable Sensor Monitors optimize system power, reliability, and performance. The ADS7142/ADS7142-Q1 is a standalone Nanopower Sensor Monitor with a small form-factor ideal for cost-sensitive designs. The device autonomously monitors signals at 900nW and offers efficient host sleep and wake-up. Event-triggering interrupts per channel are administered on the ADS7142/ADS7142-Q1 using a digital windowed comparator with programmable high and low thresholds, hysteresis, and event counter. The Sensor Monitor comprises a dual-channel analog multiplexer in front of a successive approximation register analog-to-digital converter (SAR ADC). This monitor is followed by an internal data buffer with a one-shot mode for converting and capturing sensor data.