ADS7229IPW

Texas Instruments
595-ADS7229IPW
ADS7229IPW

Mfr.:

Description:
Analog to Digital Converters - ADC Lo Pwr 12B 1-MHz Sgl Dual Unipolar Inp A A 595-ADS7229IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹710.96 ₹710.96
₹549.76 ₹5,497.60
₹467.76 ₹11,694.00
₹450.06 ₹40,505.40
₹430.49 ₹1,16,232.30
₹426.76 ₹2,30,450.40
₹415.58 ₹4,48,826.40
₹405.33 ₹8,75,512.80
5,400 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7229
SMD/SMT
TSSOP-16
12 bit
1 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.5 V
1.65 V to 5.5 V
73.9 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Daisy-Chainable, Oscillator
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 38.6 mW
Power Consumption: 13.7 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 73.7 dB
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V, 5.5 V
Supply Voltage - Min: 1.65 V, 4.5 V
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.