ADS7250IRTER

Texas Instruments
595-ADS7250IRTER
ADS7250IRTER

Mfr.:

Description:
Analog to Digital Converters - ADC SAR ADC Dual 750 kS PS 12bit A 595-ADS72 A 595-ADS7250IRTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,948

Stock:
2,948 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2948 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹854.46 ₹854.46
₹640.15 ₹6,401.50
₹610.33 ₹15,258.25
₹530.19 ₹53,019.00
₹506.90 ₹1,26,725.00
₹462.17 ₹2,31,085.00
₹408.13 ₹4,08,130.00
Full Reel (Order in multiples of 3000)
₹394.15 ₹11,82,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7250
SMD/SMT
WQFN-16
12 bit
2 Channel
SPI
750 kS/s
Pseudo-Differential
SAR
5 V
3.3 V
73 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Small Size
Moisture Sensitive: Yes
Power Consumption: 40 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 72.9 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.