ADS7251IRTET

Texas Instruments
595-ADS7251IRTET
ADS7251IRTET

Mfr.:

Description:
Analog to Digital Converters - ADC SAR ADC Dual 2MSPS 1 2B A 595-ADS7251IRT A 595-ADS7251IRTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹954.16 ₹2,38,540.00
₹923.41 ₹4,61,705.00
₹912.23 ₹9,12,230.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7251
SMD/SMT
WQFN-16
12 bit
2 Channel
SPI
2 MS/s
Differential
SAR
4.75 V to 5.25 V
1.65 V to 5.25 V
73.5 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Features: Small Size
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 60 mW
Power Consumption: 55 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 4.75 V
SINAD - Signal to Noise and Distortion Ratio: 72.9 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: ADC
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.