ADS7805UB/1K

Texas Instruments
595-ADS7805UB/1K
ADS7805UB/1K

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 10us Sampling CMOS R 595-ADS8505I R 595-ADS8505IBDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹15,065.34 ₹1,50,65,340.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹19,385.17
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7805
SMD/SMT
SOIC-28
16 bit
1 Channel
Parallel
100 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
4.75 V to 5.25 V
86 dB
- 25 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS7805EVM
INL - Integral Nonlinearity: +/- 3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 100 mW
Power Consumption: 81.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
SINAD - Signal to Noise and Distortion Ratio: 86 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.