ADS7851IRTER

Texas Instruments
595-ADS7851IRTER
ADS7851IRTER

Mfr.:

Description:
Analog to Digital Converters - ADC SAR ADC Dual 1.5 MS PS 14 bit A 595-ADS7 A 595-ADS7851IRTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,778

Stock:
1,778 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,527.22 ₹1,527.22
₹1,209.48 ₹12,094.80
₹1,130.27 ₹28,256.75
₹1,043.62 ₹1,04,362.00
₹1,001.69 ₹2,50,422.50
₹977.46 ₹4,88,730.00
₹959.75 ₹9,59,750.00
Full Reel (Order in multiples of 3000)
₹954.16 ₹28,62,480.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7851
SMD/SMT
WQFN-16
14 bit
2 Channel
SPI
1.5 MS/s
Differential
SAR
4.75 V to 5.25 V
1.65 V to 5.25 V
83.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Small Size
Moisture Sensitive: Yes
Power Consumption: 55 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 4.75 V
SINAD - Signal to Noise and Distortion Ratio: 82.6 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.