ADS7883SDBVT

Texas Instruments
595-ADS7883SDBVT
ADS7883SDBVT

Mfr.:

Description:
Analog to Digital Converters - ADC 2.7V-5.5V 12B 3MSPS Serial ADC A 595-ADS A 595-ADS7883SDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
736
Expected 04-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹599.15 ₹599.15
₹460.31 ₹4,603.10
₹424.90 ₹10,622.50
₹386.70 ₹38,670.00
Full Reel (Order in multiples of 250)
₹368.06 ₹92,015.00
₹354.08 ₹1,77,040.00
₹346.63 ₹3,46,630.00
₹341.97 ₹8,54,925.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7883
SMD/SMT
SOT-23-6
12 bit
1 Channel
Serial
3 MS/s
Single-Ended
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS7883EVM
DNL - Differential Nonlinearity: +/- 2 LSB
Features: Small Size
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 20 mW
Power Consumption: 13.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Analog-to-Digital Converter: ADS7883

Texas Instruments' ADS7883 12-bit, 3 MSPS analog-to-digital converter (ADC) combines precision, low power dissipation, and a compact package size. The TI device features a capacitor-based ADC with inherent sample and hold and a 48 MHz serial interface for glueless connections with microprocessors and DSPs. The ADS7883 operates from a 2.7V to 5.5V supply range and can go as high as 5.5V digital input even when the device is operating on a 2.7V analog supply. The product is ideal for medical instruments, sensor measurement in digital drives, optical sensors, and battered powered systems.