ADS7950QDBTRQ1

Texas Instruments
595-ADS7950QDBTRQ1
ADS7950QDBTRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Auto 12bit MSPS 4Ch Sng-end SAR ADC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 902

Stock:
902 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹710.96 ₹710.96
₹549.76 ₹5,497.60
₹509.69 ₹12,742.25
₹464.97 ₹46,497.00
₹431.42 ₹1,07,855.00
₹430.49 ₹2,15,245.00
₹418.38 ₹4,18,380.00
Full Reel (Order in multiples of 2000)
₹396.95 ₹7,93,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7950
SMD/SMT
TSSOP-30
12 bit
4 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.7 V to 5.25 V
70 dB
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Power Consumption: 14.5 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 71.3 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 94.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.