ADS7951QDBTRQ1

Texas Instruments
595-ADS7951QDBTRQ1
ADS7951QDBTRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Auto 12bit 1 MSPS 8 Ch Sng-end SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,166

Stock:
1,166 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹788.30 ₹788.30
₹611.26 ₹6,112.60
₹567.47 ₹14,186.75
₹519.01 ₹51,901.00
₹495.72 ₹1,23,930.00
₹481.74 ₹2,40,870.00
₹468.70 ₹4,68,700.00
Full Reel (Order in multiples of 2000)
₹443.54 ₹8,87,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7951
SMD/SMT
TSSOP-30
12 bit
8 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.7 V to 5.25 V
70 dB
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: PGA
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 14.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 71.3 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Type: Data Acquisition
Unit Weight: 94.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.