ADS7953QDBTRQ1

Texas Instruments
595-ADS7953QDBTRQ1
ADS7953QDBTRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Auto 12bit 1 MSPS 1 6 Ch Sng-ended

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,238

Stock:
2,238 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,141.46 ₹1,141.46
₹896.39 ₹8,963.90
₹834.89 ₹20,872.25
₹766.87 ₹76,687.00
₹761.28 ₹1,90,320.00
₹736.12 ₹3,68,060.00
₹727.74 ₹7,27,740.00
Full Reel (Order in multiples of 2000)
₹699.78 ₹13,99,560.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7953
SMD/SMT
TSSOP-38
2.7 V to 5.25 V
1.7 V to 5.25 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Power Consumption: 14.5 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 71.3 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.