ADS7955SDBT

Texas Instruments
595-ADS7955SDBT
ADS7955SDBT

Mfr.:

Description:
Analog to Digital Converters - ADC 10B 1MSPS 4Ch Sgl En ded Micro Pwr A 595 A 595-ADS7955SDBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹752.89 ₹752.89
₹583.31 ₹5,833.10
₹509.69 ₹12,742.25
₹499.44 ₹59,932.80
₹485.47 ₹1,45,641.00
₹477.08 ₹4,86,621.60
2,520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7955
SMD/SMT
TSSOP-30
10 bit
8 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.7 V to 5.25 V
60 dB
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.5 LSB
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 11.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.51 V
SINAD - Signal to Noise and Distortion Ratio: 60 dB
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 97.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi-Channel SARs: ADS795x

Texas Instruments' ADS795x multi-channel SARs range from 8 to 12 bits of resolution and up to 16 input channels. Each low-power device has a tap between MUX and ADC allowing for a single amplifier to condition all the input channels, 4 GPIO, and 2 programmable alarm levels per channel. The SARs are pin and software compatible and guaranteed over the industrial -40ºC to +125ºC temperature range.