ADS7957SDBT

Texas Instruments
595-ADS7957SDBT
ADS7957SDBT

Mfr.:

Description:
Analog to Digital Converters - ADC 10B 1MSPS 16Ch Sgl E nded Micro Pwr A 59 A 595-ADS7957SDBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹987.71 ₹987.71
₹772.46 ₹7,724.60
₹684.87 ₹34,243.50
₹657.85 ₹65,785.00
₹627.10 ₹1,56,775.00
₹612.19 ₹3,06,095.00
₹598.22 ₹5,98,220.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7957
SMD/SMT
TSSOP-38
10 bit
16 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.7 V to 5.25 V
60 dB
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.5 LSB
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 11.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.51 V
SINAD - Signal to Noise and Distortion Ratio: 60 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi-Channel SARs: ADS795x

Texas Instruments' ADS795x multi-channel SARs range from 8 to 12 bits of resolution and up to 16 input channels. Each low-power device has a tap between MUX and ADC allowing for a single amplifier to condition all the input channels, 4 GPIO, and 2 programmable alarm levels per channel. The SARs are pin and software compatible and guaranteed over the industrial -40ºC to +125ºC temperature range.

ADS7952/57 Micropower Serial Interface ADCs

Texas Instruments ADS7952/57 Single-Ended Micropower Serial Interface ADCs consist of 10-bit or 12-bit, 1 MSPS, 12 or 16-channel analog-to-digital converters (ADCs). Each of these devices include a capacitor-based successive approximation register (SAR) ADC with inherent sample and hold. Multiple features and great performance makes these devices useful for wide variety of applications where multiple channels should be monitored. These devices work on a wide analog-supply range from 2.7V to 5.25V and they are suitable for battery-powered and isolated power-supply applications because of very-low power consumption.