ADS7961SRHBT

Texas Instruments
595-ADS7961SRHBT
ADS7961SRHBT

Mfr.:

Description:
Analog to Digital Converters - ADC 8B 1MSPS 16Ch Sgl En d MicroPwr SAR ADC A 595-ADS7961SRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68
Can Dispatch Immediately
On Order:
750
Expected 19-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹684.87 ₹684.87
₹528.33 ₹5,283.30
₹489.20 ₹12,230.00
₹446.33 ₹44,633.00
Full Reel (Order in multiples of 250)
₹418.38 ₹1,04,595.00
₹415.58 ₹2,07,790.00
₹395.08 ₹3,95,080.00
₹385.77 ₹9,64,425.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7961
SMD/SMT
VQFN-32
8 bit
16 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.7 V to 5.25 V
49 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.3 LSB
Features: Zero Latency, Two SW Selectable Unipolar
FPBW - Full Power Bandwidth: 47 MHz
INL - Integral Nonlinearity: 0.3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 11.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 78 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 49 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: - 75 dB
Type: Precision ADC
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99