ADS8028IRTJT

Texas Instruments
595-ADS8028IRTJT
ADS8028IRTJT

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 8-channel 1MSPS SAR ADC A 595-ADS802 A 595-ADS8028IRTJR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 345

Stock:
345
Can Dispatch Immediately
On Order:
1,250
Expected 12-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹837.69 ₹837.69
₹651.33 ₹6,513.30
₹604.74 ₹15,118.50
₹552.56 ₹55,256.00
Full Reel (Order in multiples of 250)
₹527.40 ₹1,31,850.00
₹505.04 ₹2,52,520.00
₹491.99 ₹4,91,990.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹710.03
Min:
1

Similar Product

Texas Instruments ADS8028IRTJR
Texas Instruments
Analog to Digital Converters - ADC 12B 8-channel 1MSPS SAR ADC A 595-ADS802 A 595-ADS8028IRTJT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8028
SMD/SMT
QFN-20
12 bit
8 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.65 V to 5.25 V
72 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS8028EVM-PDK
Features: Internal Reference, Temp Sensor
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 17 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 71 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.8 V
Unit Weight: 38.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.