ADS8167IRHBT

Texas Instruments
595-ADS8167IRHBT
ADS8167IRHBT

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 500-kSPS 8- c h SAR ADC with VREF A 595-ADS8167IRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,126.37 ₹2,126.37
₹1,736.88 ₹17,368.80
₹1,628.79 ₹40,719.75
₹1,535.61 ₹1,53,561.00
Full Reel (Order in multiples of 250)
₹1,453.61 ₹3,63,402.50
₹1,387.45 ₹6,93,725.00
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8167
SMD/SMT
VQFN-32
16 bit
8 Channel
SPI
500 kS/s
Pseudo-Differential/Single-Ended
SAR
3 V to 5.5 V
1.65 V to 5.5 V
92 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.2 LSB
Features: Comparator, Enhanced SPI
Gain Error: 0.002 %/FSR
INL - Integral Nonlinearity: 0.35 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 112 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 110 dB
Type: Precision
Unit Weight: 83.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ADS816x Precision SAR Analog-to-Digital Converters

Texas Instruments ADS816x Precision SAR Analog-to-Digital Converters (ADCs) are 16-bit, 8-channel, high-precision successive approximation register (SAR) ADCs operating from a single 5V supply. These devices have a total throughput of 1MSPS (ADS8168), 500kSPS (ADS8167), or 250kSPS (ADS8166). The input multiplexer supports extended settling time, which makes driving the analog inputs easier. The output of the multiplexer and ADC analog inputs are available as device pins. This configuration allows one ADC driver op amp to be used for all eight analog inputs of the multiplexer. The Texas Instruments ADS816x simplifies data processing with an enhanced channel sequencer that reduces software complexity.