ADS8320SKGD2

Texas Instruments
595-ADS8320SKGD2
ADS8320SKGD2

Mfr.:

Description:
Analog to Digital Converters - ADC DIE SALE 2.7-5V ADC A 595-ADS1278SKGDA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,839.64 ₹3,68,396.40
₹36,049.48 ₹10,81,484.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS8320
Die
16 bit
1 Channel
SPI
100 kS/s
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
- 55 C
+ 210 C
Tube
Brand: Texas Instruments
ENOB - Effective Number of Bits: 13.7 Bit
INL - Integral Nonlinearity: 0.034 % FSR
Power Consumption: 4.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 86 dB
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 10
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.