ADS8422IPFBT

595-ADS8422IPFBT
ADS8422IPFBT

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit MSPS Parallel ADC W/Ref

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADS8422
SMD/SMT
TQFP-48
16 bit
1 Channel
Parallel
4 MS/s
Differential/Pseudo-Differential
SAR
4.75 V to 5.25 V
2.7 V to 5.25 V
93 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS8422EVM
DNL - Differential Nonlinearity: +/- 2 LSB
Features: Oscillator
INL - Integral Nonlinearity: +/- 6 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 155 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
SINAD - Signal to Noise and Distortion Ratio: 92.5 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.