ADS8481IBRGZT

Texas Instruments
595-ADS8481IBRGZT
ADS8481IBRGZT

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit 1-MSPS Pseudo Diff Unipolar Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹4,290.01 ₹10,72,502.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8481
SMD/SMT
VQFN-48
18 bit
1 Channel
Parallel
1 MS/s
Pseudo-Differential/Single-Ended
SAR
4.75 V to 5.25 V
2.7 V to 5.25 V
94 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS8481EVM
DNL - Differential Nonlinearity: - 1 /1.5 LSB
Features: Oscillator
INL - Integral Nonlinearity: +/- 3.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 240 mW
Power Consumption: 220 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 93 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.