ADS8548SRGCT

Texas Instruments
595-ADS8548SRGCT
ADS8548SRGCT

Mfr.:

Description:
Analog to Digital Converters - ADC 14B 8Ch Bipolar Inpu t ADC A 595-ADS8548 A 595-ADS8548SRGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹1,831.92 ₹4,57,980.00
₹1,809.56 ₹9,04,780.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8548
SMD/SMT
VQFN-64
14 bit
8 Channel
Parallel, SPI
600 kS/s
Single-Ended
SAR
4.5 V to 5.5 V
2.7 V to 5.5 V
85 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Features: Daisy-Chainable, Oscillator
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Output Type: CMOS
Pd - Power Dissipation: 419.1 W
Power Consumption: 335 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V, 3 V
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ADS8528 / ADS8548 / ADS8568 Bipolar Input ADCs

Texas Instruments ADS8528 / ADS8548 / ADS8568 8-channel bipolar input ADCs contain eight low-power, 12- (ADS8528), 14- (ADS8548), or 16-bit (ADS8568) SAR-based analog-to-digital converters (ADCs) with true bipolar inputs. The channels of these devices are grouped in four pairs, allowing simultaneous high-speed signal acquisition of up to 650kSPS. These Texas Instruments ADCs support selectable parallel or serial interfaces with daisy-chain capability. The programmable reference allows the handling of analog input signals with amplitudes up to ±12V. The ADS8528 / ADS8548 / ADS8568 family supports an auto-sleep mode for minimum power dissipation. The entire family is specified over a temperature range of -40°C to +125°C. These devices are ideal for use in protection relays, power quality measurement, and multi-axis motor control applications.