ADS8661WRUMR

Texas Instruments
595-ADS8661WRUMR
ADS8661WRUMR

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit 1.25-MSPS o ne-channel wide ban

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,275

Stock:
2,275 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹598.33 ₹598.33
₹439.32 ₹4,393.20
₹409.67 ₹10,241.75
₹360.26 ₹36,026.00
₹341.39 ₹85,347.50
₹306.35 ₹1,53,175.00
₹276.71 ₹2,76,710.00
Full Reel (Order in multiples of 3000)
₹234.48 ₹7,03,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8661W
SMD/SMT
WQFN-16
12 bit
1 Channel
SPI
1.25 MS/s
Differential/Single-Ended
SAR
5 V
3.3 V
74 dBFS
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.1 LSB
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: 0.15 LSB
Number of Converters: 1 Converter
Output Type: CMOS
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 103 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72.3 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.65 V
THD - Total Harmonic Distortion: - 102 dB
Type: SAR ADC Data Acquisition System
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

ADS8661W 12-Bit High-Speed SAR ADC

Texas Instruments ADS8661W 12-Bit High-Speed SAR Analog-to-Digital Converter (ADC) is an integrated data acquisition system based on a successive approximation (SAR) analog-to-digital converter (ADC) topology. The device features a high-speed, high-precision SAR ADC integrated differential analog front-end (AFE) input driver circuit. The ADS8661W includes an overvoltage protection circuit of up to ±20V and an on-chip 4.096V reference with extremely low temperature drift.